Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tente Braked Swivel Castor Wheel, 200kg Capacity, 100mm Wheel

RS Stock No.: 914-3162Brand: TenteManufacturers Part No.: 3677IEP100P62
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

200kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

130mm

Wheel Width

40mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Product details

Tente Heavy Duty Plate Castor, Rubber Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from black vulcanised rubber for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• Elastic tyre, black vulcanised tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A67

Stock information temporarily unavailable.

AED 202.03

AED 202.03 Each (ex VAT)

AED 212.13

AED 212.13 Each (inc. VAT)

Tente Braked Swivel Castor Wheel, 200kg Capacity, 100mm Wheel

AED 202.03

AED 202.03 Each (ex VAT)

AED 212.13

AED 212.13 Each (inc. VAT)

Tente Braked Swivel Castor Wheel, 200kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 202.03
5 - 9AED 198.43
10+AED 197.55

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

200kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

130mm

Wheel Width

40mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Product details

Tente Heavy Duty Plate Castor, Rubber Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from black vulcanised rubber for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• Elastic tyre, black vulcanised tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A67