Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tente Braked Swivel Castor Wheel, 800kg Capacity, 200mm Wheel

RS Stock No.: 458-9872Brand: TenteManufacturers Part No.: 4687FTP200P63
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

800kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

240mm

Wheel Width

50mm

Rotation

Braked Swivel

Tyre Material

Polyurethane

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

140 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Product details

Industrial Heavy Duty Castors, Series 4680

Heavy duty plate fixing castor with a polyurethane tyred wheel and zinc plated steel body.

Heavy-duty reinforced steel body with yellow zinc chromate finish
Replacement wheels available, see stock number 459-0119 etc

Stock information temporarily unavailable.

AED 834.85

AED 834.85 Each (ex VAT)

AED 876.59

AED 876.59 Each (inc. VAT)

Tente Braked Swivel Castor Wheel, 800kg Capacity, 200mm Wheel

AED 834.85

AED 834.85 Each (ex VAT)

AED 876.59

AED 876.59 Each (inc. VAT)

Tente Braked Swivel Castor Wheel, 800kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 834.85
5 - 9AED 820.45
10+AED 817.15

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

800kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

240mm

Wheel Width

50mm

Rotation

Braked Swivel

Tyre Material

Polyurethane

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

140 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Product details

Industrial Heavy Duty Castors, Series 4680

Heavy duty plate fixing castor with a polyurethane tyred wheel and zinc plated steel body.

Heavy-duty reinforced steel body with yellow zinc chromate finish
Replacement wheels available, see stock number 459-0119 etc