Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tente Swivel Castor Wheel, 800kg Capacity, 200mm Wheel

RS Stock No.: 458-9866Brand: TenteManufacturers Part No.: 953460
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

800kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Swivel

Tyre Material

PP

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

140 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Product details

Industrial Heavy Duty Castors, Series 4680

Heavy duty plate fixing castor with a polyurethane tyred wheel and zinc plated steel body.

Heavy-duty reinforced steel body with yellow zinc chromate finish
Replacement wheels available, see stock number 459-0119 etc

You may be interested in
Stock information temporarily unavailable.

AED 776.80

AED 776.80 Each (ex VAT)

AED 815.64

AED 815.64 Each (inc. VAT)

Tente Swivel Castor Wheel, 800kg Capacity, 200mm Wheel

AED 776.80

AED 776.80 Each (ex VAT)

AED 815.64

AED 815.64 Each (inc. VAT)

Tente Swivel Castor Wheel, 800kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

800kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Swivel

Tyre Material

PP

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

140 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Product details

Industrial Heavy Duty Castors, Series 4680

Heavy duty plate fixing castor with a polyurethane tyred wheel and zinc plated steel body.

Heavy-duty reinforced steel body with yellow zinc chromate finish
Replacement wheels available, see stock number 459-0119 etc

You may be interested in