Technical Document
Specifications
Brand
TenteWheel Diameter
125mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Soft Rubber
Load Capacity
1000kg
Tyre Material
Polyurethane
Hub Material
Aluminium
Features
Corrosion Resistant
Hub Bearing Type
Ball Bearing
Hub Diameter
60mm
Bore Length
60mm
Colour
Yellow
Country of Origin
Germany
Product details
Tente Heavy Duty Polyurethane Tyre
Heavy duty wheels from Tente. Made with polyurethane tyres and aluminium wheel centre. These wheels from Tente also have precision ball bearings. Available in a range of sizes to suit most application needs.
AED 226.96
AED 226.96 Each (ex VAT)
AED 238.31
AED 238.31 Each (inc. VAT)
1
AED 226.96
AED 226.96 Each (ex VAT)
AED 238.31
AED 238.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 226.96 |
5 - 9 | AED 222.13 |
10+ | AED 221.02 |
Technical Document
Specifications
Brand
TenteWheel Diameter
125mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Soft Rubber
Load Capacity
1000kg
Tyre Material
Polyurethane
Hub Material
Aluminium
Features
Corrosion Resistant
Hub Bearing Type
Ball Bearing
Hub Diameter
60mm
Bore Length
60mm
Colour
Yellow
Country of Origin
Germany
Product details
Tente Heavy Duty Polyurethane Tyre
Heavy duty wheels from Tente. Made with polyurethane tyres and aluminium wheel centre. These wheels from Tente also have precision ball bearings. Available in a range of sizes to suit most application needs.