Technical Document
Specifications
Brand
TenteWheel Diameter
200mm
Wheel Width
50mm
Bore Diameter
35mm
Tyre Type
Hard Nylon
Load Capacity
1200kg
Tyre Material
Nylon
Hub Material
Polyamide
Features
Corrosion Resistant
Hub Bearing Type
Ball Bearing
Hub Diameter
60mm
Bore Length
60mm
Colour
White
Country of Origin
Germany
Product details
Tente Heavy Duty Solid Nylon Wheel
Heavy Duty solid nylon wheel from Tente. The centre of this wheel is made from polyamide with a precision ball bearing. Available in different sizes to suit various application needs.
AED 244.91
AED 244.91 Each (ex VAT)
AED 257.16
AED 257.16 Each (inc. VAT)
1
AED 244.91
AED 244.91 Each (ex VAT)
AED 257.16
AED 257.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 244.91 |
5 - 9 | AED 240.29 |
10+ | AED 239.30 |
Technical Document
Specifications
Brand
TenteWheel Diameter
200mm
Wheel Width
50mm
Bore Diameter
35mm
Tyre Type
Hard Nylon
Load Capacity
1200kg
Tyre Material
Nylon
Hub Material
Polyamide
Features
Corrosion Resistant
Hub Bearing Type
Ball Bearing
Hub Diameter
60mm
Bore Length
60mm
Colour
White
Country of Origin
Germany
Product details
Tente Heavy Duty Solid Nylon Wheel
Heavy Duty solid nylon wheel from Tente. The centre of this wheel is made from polyamide with a precision ball bearing. Available in different sizes to suit various application needs.