Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Teroson Black Sealant 310 ml Bottle, Pump Spray

RS Stock No.: 253-7845Brand: TerosonManufacturers Part No.: TEROSON MS 930 BK CR310ML M/L
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Teroson

Colour

Black

Sealant Type

Adhesive Sealant

Application

Sealing

Package Size

310 ml

Package Type

Bottle, Pump Spray

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Teroson Black Sealant 310 ml Bottle, Pump Spray

P.O.A.

Teroson Black Sealant 310 ml Bottle, Pump Spray
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teroson

Colour

Black

Sealant Type

Adhesive Sealant

Application

Sealing

Package Size

310 ml

Package Type

Bottle, Pump Spray

Country of Origin

Germany