Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teroson RB VII D8 Black, Light Grey Sealant Sealant Strip

RS Stock No.: 279-6386Brand: TerosonManufacturers Part No.: TEROSON RB VII D8 LR60M
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Teroson

Colour

Black, Light Grey

Sealant Type

Self-Adhesive Sealant

Application

Sealing

Package Type

Strip

Minimum Operating Temperature

-40°C

Trade Name

RB VII D8

Product Form

Sealant

Country of Origin

Spain

Stock information temporarily unavailable.

AED 883.26

AED 883.26 Each (ex VAT)

AED 927.42

AED 927.42 Each (inc. VAT)

Teroson RB VII D8 Black, Light Grey Sealant Sealant Strip

AED 883.26

AED 883.26 Each (ex VAT)

AED 927.42

AED 927.42 Each (inc. VAT)

Teroson RB VII D8 Black, Light Grey Sealant Sealant Strip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teroson

Colour

Black, Light Grey

Sealant Type

Self-Adhesive Sealant

Application

Sealing

Package Type

Strip

Minimum Operating Temperature

-40°C

Trade Name

RB VII D8

Product Form

Sealant

Country of Origin

Spain