Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Teroson TEROSON SB 450 Surface Cleaner 1000 Bottle

RS Stock No.: 261-6819Brand: TerosonManufacturers Part No.: TEROSON SB 450 BO1L
brand-logo
View all in Multi-purpose Cleaners

Technical Document

Specifications

Brand

Teroson

Cleaner Type

Surface Cleaner

Trade Name

TEROSON SB 450

Package Type

Bottle

Package Size

1000

Application

Precision Cleaning

Product Category

Alcohol Based

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Teroson TEROSON SB 450 Surface Cleaner 1000 Bottle

P.O.A.

Teroson TEROSON SB 450 Surface Cleaner 1000 Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teroson

Cleaner Type

Surface Cleaner

Trade Name

TEROSON SB 450

Package Type

Bottle

Package Size

1000

Application

Precision Cleaning

Product Category

Alcohol Based

Country of Origin

Germany