Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Terry 8 Drawer Storage Unit, Plastic, 117mm x 233mm x 135mm, Green

RS Stock No.: 236-3640Brand: TerryManufacturers Part No.: TN1000063
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

Terry

Drawers

8

Case Material

Plastic

Height

117mm

Width

233mm

Depth

135mm

Drawer Material

Plastic

Colour

Green

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Terry 8 Drawer Storage Unit, Plastic, 117mm x 233mm x 135mm, Green

P.O.A.

Terry 8 Drawer Storage Unit, Plastic, 117mm x 233mm x 135mm, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Terry

Drawers

8

Case Material

Plastic

Height

117mm

Width

233mm

Depth

135mm

Drawer Material

Plastic

Colour

Green

You may be interested in