Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pro organiser case,245x143x38mm

RS Stock No.: 450-3452Brand: TerryManufacturers Part No.: TO13
View all in Compartment Boxes

Technical Document

Specifications

Brand

Terry

Number of Compartments

9

Height

50mm

Width

325mm

Depth

250mm

Transparent Lid

Yes

Material

PP

Colour

Black

Stock information temporarily unavailable.

P.O.A.

Pro organiser case,245x143x38mm

P.O.A.

Pro organiser case,245x143x38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Terry

Number of Compartments

9

Height

50mm

Width

325mm

Depth

250mm

Transparent Lid

Yes

Material

PP

Colour

Black