Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TES Electrical Corp TES 1300 Handheld Digital Thermometer for Temperature measurement Use, K Probe, 1 Input(s), +1300°C

RS Stock No.: 283-6078Brand: TES Electrical CorpManufacturers Part No.: TES1300Distrelec Article No.: 17666125
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1300°C

Model Number

TES 1300

Probe Type

K

Thermometer Type

Handheld

Best Accuracy

±0.3 %

Application

Temperature measurement

Number of Temperature Inputs

1

Distrelec Product Id

17666125

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 728.86

AED 728.86 Each (ex VAT)

AED 765.30

AED 765.30 Each (inc. VAT)

TES Electrical Corp TES 1300 Handheld Digital Thermometer for Temperature measurement Use, K Probe, 1 Input(s), +1300°C

AED 728.86

AED 728.86 Each (ex VAT)

AED 765.30

AED 765.30 Each (inc. VAT)

TES Electrical Corp TES 1300 Handheld Digital Thermometer for Temperature measurement Use, K Probe, 1 Input(s), +1300°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1300°C

Model Number

TES 1300

Probe Type

K

Thermometer Type

Handheld

Best Accuracy

±0.3 %

Application

Temperature measurement

Number of Temperature Inputs

1

Distrelec Product Id

17666125

Country of Origin

Taiwan, Province Of China