Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4024 Brown Packing Tape

RS Stock No.: 207-819Brand: TesaManufacturers Part No.: 04024-00202-04
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Thickness

0.05mm

Colour

Brown

Model Number

04024-00202-04

Series

4024

Country of Origin

Italy

You may be interested in
RS PRO Brown Packing Tape, 66m x 48mm
AED 21.27Each (ex VAT)
Stock information temporarily unavailable.

AED 11.55

AED 11.55 Each (ex VAT)

AED 12.13

AED 12.13 Each (inc. VAT)

Tesa 4024 Brown Packing Tape

AED 11.55

AED 11.55 Each (ex VAT)

AED 12.13

AED 12.13 Each (inc. VAT)

Tesa 4024 Brown Packing Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Brown Packing Tape, 66m x 48mm
AED 21.27Each (ex VAT)

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Thickness

0.05mm

Colour

Brown

Model Number

04024-00202-04

Series

4024

Country of Origin

Italy

You may be interested in
RS PRO Brown Packing Tape, 66m x 48mm
AED 21.27Each (ex VAT)