Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4154 Red Masking Tape 25mm x 66m

RS Stock No.: 768-2555Brand: TesaManufacturers Part No.: 04154-00014-00
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Adhesive Material

Rubber

Width

25mm

Length

66m

Model Number

4154

Thickness

0.07mm

Colour

Red

Country of Origin

Germany

You may be interested in
Tesa 50650 Blue Masking Tape 25mm x 66m
AED 126.69Each (ex VAT)
Stock information temporarily unavailable.

AED 61.54

AED 61.54 Each (ex VAT)

AED 64.62

AED 64.62 Each (inc. VAT)

Tesa 4154 Red Masking Tape 25mm x 66m

AED 61.54

AED 61.54 Each (ex VAT)

AED 64.62

AED 64.62 Each (inc. VAT)

Tesa 4154 Red Masking Tape 25mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 61.54
6 - 14AED 60.15
15+AED 59.74
You may be interested in
Tesa 50650 Blue Masking Tape 25mm x 66m
AED 126.69Each (ex VAT)

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Adhesive Material

Rubber

Width

25mm

Length

66m

Model Number

4154

Thickness

0.07mm

Colour

Red

Country of Origin

Germany

You may be interested in
Tesa 50650 Blue Masking Tape 25mm x 66m
AED 126.69Each (ex VAT)