Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4169 Black, Yellow High Visibility Tape 50mm x 33m

RS Stock No.: 249-6598Brand: TesaManufacturers Part No.: 04169-00063-94Distrelec Article No.: 11051975
brand-logo
View all in High Visibility Tapes

Technical Document

Specifications

Brand

Tesa

Colour

Black, Yellow

Tape Type

Lane Marking Tape

Backing Material

PVC

Width

50mm

Length

33m

Model Number

4169

Distrelec Product Id

11051975

Country of Origin

Italy

Stock information temporarily unavailable.

AED 103.84

AED 103.84 Each (ex VAT)

AED 109.03

AED 109.03 Each (inc. VAT)

Tesa 4169 Black, Yellow High Visibility Tape 50mm x 33m

AED 103.84

AED 103.84 Each (ex VAT)

AED 109.03

AED 109.03 Each (inc. VAT)

Tesa 4169 Black, Yellow High Visibility Tape 50mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 103.84
15 - 39AED 101.64
40+AED 99.44

Technical Document

Specifications

Brand

Tesa

Colour

Black, Yellow

Tape Type

Lane Marking Tape

Backing Material

PVC

Width

50mm

Length

33m

Model Number

4169

Distrelec Product Id

11051975

Country of Origin

Italy