Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4174 Beige Fine Line Masking Tape 75mm x 66m

RS Stock No.: 249-6601Brand: TesaManufacturers Part No.: 04174-00016-00
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Adhesive Material

Natural Rubber

Width

75mm

Length

66m

Model Number

4174

Colour

Beige

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa 4174 Beige Fine Line Masking Tape 75mm x 66m

P.O.A.

Tesa 4174 Beige Fine Line Masking Tape 75mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Adhesive Material

Natural Rubber

Width

75mm

Length

66m

Model Number

4174

Colour

Beige

Country of Origin

Germany