Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black PVC electrical insul tape,33m L

RS Stock No.: 193-770Brand: TesaManufacturers Part No.: 04192-00002-00
View all in Electrical Tapes

Technical Document

Specifications

Brand

Tesa

Colour

Black

Width

12mm

Length

33m

Backing Material

PVC

Thickness

0.2mm

Product details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Black PVC electrical insul tape,33m L

P.O.A.

Black PVC electrical insul tape,33m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Colour

Black

Width

12mm

Length

33m

Backing Material

PVC

Thickness

0.2mm

Product details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in