Technical Document
Specifications
Brand
TesaBacking Material
PP
Width
50mm
Length
100m
Thickness
0.06mm
Colour
Transparent
Series
4195 PV4
Country of Origin
Italy
AED 36.75
AED 36.75 Each (ex VAT)
AED 38.59
AED 38.59 Each (inc. VAT)
Tesa 4195 PV4 Transparent Packing Tape, 100m x 50mm
1
AED 36.75
AED 36.75 Each (ex VAT)
AED 38.59
AED 38.59 Each (inc. VAT)
Tesa 4195 PV4 Transparent Packing Tape, 100m x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TesaBacking Material
PP
Width
50mm
Length
100m
Thickness
0.06mm
Colour
Transparent
Series
4195 PV4
Country of Origin
Italy
