Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4204 Transparent Packing Tape, 66m x 15mm

RS Stock No.: 111-2310Brand: TesaManufacturers Part No.: 04204-00009-00
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

15mm

Length

66m

Thickness

59µm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

75%

Model Number

04204-00009-00

Tensile Strength

50N/cm

Series

4204

Country of Origin

Germany

Product details

Tesa 4204 Packing Tape

The Tesa 4204 PVO packing tape has been designed to give an excellent performance when sealing small boxes, bags or tins. The tapes have a PVC backing and a natural rubber adhesive.

Feature and Benefits

Available in different colours
Easily printable

Typical Applications

Sealing cans and small boxes
Use in bakeries and flower shops

Stock information temporarily unavailable.

AED 16.28

AED 16.28 Each (ex VAT)

AED 17.09

AED 17.09 Each (inc. VAT)

Tesa 4204 Transparent Packing Tape, 66m x 15mm

AED 16.28

AED 16.28 Each (ex VAT)

AED 17.09

AED 17.09 Each (inc. VAT)

Tesa 4204 Transparent Packing Tape, 66m x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 16.28
6 - 14AED 16.06
15+AED 15.96

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

15mm

Length

66m

Thickness

59µm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

75%

Model Number

04204-00009-00

Tensile Strength

50N/cm

Series

4204

Country of Origin

Germany

Product details

Tesa 4204 Packing Tape

The Tesa 4204 PVO packing tape has been designed to give an excellent performance when sealing small boxes, bags or tins. The tapes have a PVC backing and a natural rubber adhesive.

Feature and Benefits

Available in different colours
Easily printable

Typical Applications

Sealing cans and small boxes
Use in bakeries and flower shops