Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tesa Tesa 4323 Beige Masking Tape 50mm x 50m

RS Stock No.: 282-6703Brand: TesaManufacturers Part No.: 04323-00044-00
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

Tesa 4323

Thickness

0.13mm

Colour

Beige

Country of Origin

Germany

Product details

Masking tapes 4323

Finely creped paper adhesive tapes for ordinary masking and fixing, and for wrapping lightweight boxes.

You may be interested in
Tesa 4323 Beige Masking Tape 50mm x 50m
AED 29.53Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Tesa Tesa 4323 Beige Masking Tape 50mm x 50m

P.O.A.

Tesa Tesa 4323 Beige Masking Tape 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tesa 4323 Beige Masking Tape 50mm x 50m
AED 29.53Each (ex VAT)

Technical Document

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

Tesa 4323

Thickness

0.13mm

Colour

Beige

Country of Origin

Germany

Product details

Masking tapes 4323

Finely creped paper adhesive tapes for ordinary masking and fixing, and for wrapping lightweight boxes.

You may be interested in
Tesa 4323 Beige Masking Tape 50mm x 50m
AED 29.53Each (ex VAT)