Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4549 Cloth Tape, 50m x 100mm, White

RS Stock No.: 249-8514Brand: TesaManufacturers Part No.: 04549-00077-00
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Cloth Tape

Colour

White

Width

100mm

Length

50m

Backing Material

Cloth

Thickness

0.3mm

Adhesive Material

Natural Rubber

Adhesion Strength

3.6 N/cm

Elongation At Break

12.5%

Tensile Strength

100N/cm

Model Number

4549

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tesa 4549 Cloth Tape, 50m x 100mm, White

P.O.A.

Tesa 4549 Cloth Tape, 50m x 100mm, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Tape Type

Cloth Tape

Colour

White

Width

100mm

Length

50m

Backing Material

Cloth

Thickness

0.3mm

Adhesive Material

Natural Rubber

Adhesion Strength

3.6 N/cm

Elongation At Break

12.5%

Tensile Strength

100N/cm

Model Number

4549

Country of Origin

China