Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa Tesa 4657 4657 Cloth Tape, 50m x 38mm, Grey

RS Stock No.: 249-8545Brand: TesaManufacturers Part No.: 04657-00114-00
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Cloth Tape

Colour

Grey

Width

38mm

Length

50m

Backing Material

Acrylic-coated cloth

Thickness

0.29mm

Adhesive Material

Natural Rubber

Adhesive Material

Thermosetting Rubber

Adhesion Strength

4.6 N/cm

Elongation At Break

7.5%

Tensile Strength

105N/cm

Minimum Operating Temperature

0°C

Trade Name

Tesa 4657

Model Number

4657

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa Tesa 4657 4657 Cloth Tape, 50m x 38mm, Grey

P.O.A.

Tesa Tesa 4657 4657 Cloth Tape, 50m x 38mm, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Tape Type

Cloth Tape

Colour

Grey

Width

38mm

Length

50m

Backing Material

Acrylic-coated cloth

Thickness

0.29mm

Adhesive Material

Natural Rubber

Adhesive Material

Thermosetting Rubber

Adhesion Strength

4.6 N/cm

Elongation At Break

7.5%

Tensile Strength

105N/cm

Minimum Operating Temperature

0°C

Trade Name

Tesa 4657

Model Number

4657

Country of Origin

Germany