Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa Tesa 4662 4662 Duct Tape, 50m x 96mm, Silver

RS Stock No.: 249-8549Brand: TesaManufacturers Part No.: 04662-00098-00
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Duct Tape

Colour

Silver

Tape Type

Cloth Tape

Width

96mm

Length

50m

Backing Material

PE Cloth

Backing Material

Acrylic-coated cloth

Thickness

0.23mm

Adhesive Material

Natural Rubber

Adhesive Material

Rubber

Adhesion Strength

4.4 N/cm

Elongation At Break

18%

Tensile Strength

30N/cm

Minimum Operating Temperature

0°C

Trade Name

Tesa 4662

Model Number

4662

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Tesa Tesa 4662 4662 Duct Tape, 50m x 96mm, Silver

P.O.A.

Tesa Tesa 4662 4662 Duct Tape, 50m x 96mm, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Tape Type

Duct Tape

Colour

Silver

Tape Type

Cloth Tape

Width

96mm

Length

50m

Backing Material

PE Cloth

Backing Material

Acrylic-coated cloth

Thickness

0.23mm

Adhesive Material

Natural Rubber

Adhesive Material

Rubber

Adhesion Strength

4.4 N/cm

Elongation At Break

18%

Tensile Strength

30N/cm

Minimum Operating Temperature

0°C

Trade Name

Tesa 4662

Model Number

4662

Country of Origin

United States