Technical Document
Specifications
Brand
TesaBacking Material
PE
Adhesive Material
Acrylic
Width
100mm
Length
33m
Model Number
4668
Thickness
0.14mm
Colour
Transparent
Country of Origin
Germany
Product details
Tesa Professional 4668 transparent PE Tape
tesa 4668 is a polyethylene tape based on a transparent PE film and an acrylic adhesive. The tesa 4668 is a very strong tape for a wide range of applications, often used for splicing of LDPE films in constructions and house buildings.
Features and Benefits
- Excellent UV resistance
- Strong, ageing-resistant adhesive
- Weather- and waterproof
- Good abrasion resistance
- Very good resistance to solvents
- Approved by the Swedish Institute for Technical Approval in Contruction (SITAC) for splicing of polyethylene film in constructions
Applications:
- Indoor and outdoor applications
- Repairing of plastic materials
- Affixing LDPE films in construction applications
- Sealing of plastic bags
- Transparent film for nearly invisible repairs
Repairing Tapes
AED 148.22
AED 148.22 Each (ex VAT)
AED 155.63
AED 155.63 Each (inc. VAT)
1
AED 148.22
AED 148.22 Each (ex VAT)
AED 155.63
AED 155.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 148.22 |
6 - 14 | AED 144.97 |
15+ | AED 144.25 |
Technical Document
Specifications
Brand
TesaBacking Material
PE
Adhesive Material
Acrylic
Width
100mm
Length
33m
Model Number
4668
Thickness
0.14mm
Colour
Transparent
Country of Origin
Germany
Product details
Tesa Professional 4668 transparent PE Tape
tesa 4668 is a polyethylene tape based on a transparent PE film and an acrylic adhesive. The tesa 4668 is a very strong tape for a wide range of applications, often used for splicing of LDPE films in constructions and house buildings.
Features and Benefits
- Excellent UV resistance
- Strong, ageing-resistant adhesive
- Weather- and waterproof
- Good abrasion resistance
- Very good resistance to solvents
- Approved by the Swedish Institute for Technical Approval in Contruction (SITAC) for splicing of polyethylene film in constructions
Applications:
- Indoor and outdoor applications
- Repairing of plastic materials
- Affixing LDPE films in construction applications
- Sealing of plastic bags
- Transparent film for nearly invisible repairs