Technical Document
Specifications
Brand
TesaWidth
19mm
Length
25m
Thickness
0.28mm
Colour
Pink
Finish
Acrylic Coated
Backing Material
Acrylic-coated cloth
Adhesion Strength
3.8 N/cm
Elongation At Break
9%
Tensile Strength
70N/cm
Adhesive Material
Natural Rubber
Model Number
04671-00051-10
Country of Origin
Germany
AED 42.00
AED 42.00 Each (ex VAT)
AED 44.10
AED 44.10 Each (inc. VAT)
1
AED 42.00
AED 42.00 Each (ex VAT)
AED 44.10
AED 44.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TesaWidth
19mm
Length
25m
Thickness
0.28mm
Colour
Pink
Finish
Acrylic Coated
Backing Material
Acrylic-coated cloth
Adhesion Strength
3.8 N/cm
Elongation At Break
9%
Tensile Strength
70N/cm
Adhesive Material
Natural Rubber
Model Number
04671-00051-10
Country of Origin
Germany