Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4671 Orange Acrylic Coating Rubber Gaffa Duct Tape, 25mm x 25m, 0.28mm Thick

RS Stock No.: 207-708Brand: TesaManufacturers Part No.: 04671-00053-10
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Brand

Tesa

Width

25mm

Length

25m

Thickness

0.28mm

Colour

Orange Acrylic Coating

Finish

Rubber

Model Number

4671

Country of Origin

Germany

Stock information temporarily unavailable.

AED 43.35

AED 43.35 Each (ex VAT)

AED 45.52

AED 45.52 Each (inc. VAT)

Tesa 4671 Orange Acrylic Coating Rubber Gaffa Duct Tape, 25mm x 25m, 0.28mm Thick

AED 43.35

AED 43.35 Each (ex VAT)

AED 45.52

AED 45.52 Each (inc. VAT)

Tesa 4671 Orange Acrylic Coating Rubber Gaffa Duct Tape, 25mm x 25m, 0.28mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Width

25mm

Length

25m

Thickness

0.28mm

Colour

Orange Acrylic Coating

Finish

Rubber

Model Number

4671

Country of Origin

Germany