Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 04959-00008-00 Translucent Double Sided Tape, 0.1mm Thick, 14 N/cm, Non-Woven Backing

RS Stock No.: 207-411Brand: TesaManufacturers Part No.: 04959-00008-00
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Non-Woven

Tape Type

Non-Woven Tape

Thickness

0.1mm

Colour

Translucent

Adhesion Strength

14 N/cm

Model Number

04959-00008-00

Series

04959

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 46.41

AED 46.41 Each (ex VAT)

AED 48.73

AED 48.73 Each (inc. VAT)

Tesa 04959-00008-00 Translucent Double Sided Tape, 0.1mm Thick, 14 N/cm, Non-Woven Backing

AED 46.41

AED 46.41 Each (ex VAT)

AED 48.73

AED 48.73 Each (inc. VAT)

Tesa 04959-00008-00 Translucent Double Sided Tape, 0.1mm Thick, 14 N/cm, Non-Woven Backing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Backing Material

Non-Woven

Tape Type

Non-Woven Tape

Thickness

0.1mm

Colour

Translucent

Adhesion Strength

14 N/cm

Model Number

04959-00008-00

Series

04959

Country of Origin

Germany

You may be interested in