Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 04962-00012-00 Translucent Double Sided Tape, 0.16mm Thick, 14 N/cm, Non-Woven Backing

RS Stock No.: 207-426Brand: TesaManufacturers Part No.: 04962-00012-00
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Non-Woven

Tape Type

Adhesive Tape

Thickness

0.16mm

Colour

Translucent

Adhesion Strength

14 N/cm

Model Number

04962-00012-00

Series

04962

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 162.95

AED 162.95 Each (ex VAT)

AED 171.10

AED 171.10 Each (inc. VAT)

Tesa 04962-00012-00 Translucent Double Sided Tape, 0.16mm Thick, 14 N/cm, Non-Woven Backing

AED 162.95

AED 162.95 Each (ex VAT)

AED 171.10

AED 171.10 Each (inc. VAT)

Tesa 04962-00012-00 Translucent Double Sided Tape, 0.16mm Thick, 14 N/cm, Non-Woven Backing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Backing Material

Non-Woven

Tape Type

Adhesive Tape

Thickness

0.16mm

Colour

Translucent

Adhesion Strength

14 N/cm

Model Number

04962-00012-00

Series

04962

Country of Origin

Germany

You may be interested in