Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa Transparent Double Sided Adhesive Tape, 50m x 9mm x 0.205mm

RS Stock No.: 249-8573Brand: TesaManufacturers Part No.: 04965-00174-00
brand-logo
View all in PTFE Tapes

Technical Document

Specifications

Brand

Tesa

Width

9mm

Thickness

0.205mm

Length

50m

Colour

Transparent

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa Transparent Double Sided Adhesive Tape, 50m x 9mm x 0.205mm

P.O.A.

Tesa Transparent Double Sided Adhesive Tape, 50m x 9mm x 0.205mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Width

9mm

Thickness

0.205mm

Length

50m

Colour

Transparent

Country of Origin

Germany