Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa Red/White Packing Tape, 66m x 50mm

RS Stock No.: 198-6769Brand: TesaManufacturers Part No.: 06120-00104-01
brand-logo
View all in Home

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Colour

Red/White

Dispenser Type

Manual, Table Top

Product details

Pre Printed Tapes

Pre printed tapes with transit and handling messages for easy identification.

Tough and strong PVC tapeRed message on white for easy visibilityTape and label all in oneCan be used in hand and table top dispensersPVC film backing and a natural rubber adhesive

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tesa Red/White Packing Tape, 66m x 50mm

P.O.A.

Tesa Red/White Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Colour

Red/White

Dispenser Type

Manual, Table Top

Product details

Pre Printed Tapes

Pre printed tapes with transit and handling messages for easy identification.

Tough and strong PVC tapeRed message on white for easy visibilityTape and label all in oneCan be used in hand and table top dispensersPVC film backing and a natural rubber adhesive

You may be interested in