Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tesa ACXplus 7063 Double Sided Foam Tape, 19.0mm x 25.0m, 0.80mm Thick

RS Stock No.: 249-6618Brand: TesaManufacturers Part No.: 07063-00011-24
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Tesa

Width

19.0mm

Thickness

0.80mm

Length

25.0m

Backing Material

Acrylic Foam

Model Number

ACXplus 7063

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa ACXplus 7063 Double Sided Foam Tape, 19.0mm x 25.0m, 0.80mm Thick

P.O.A.

Tesa ACXplus 7063 Double Sided Foam Tape, 19.0mm x 25.0m, 0.80mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Width

19.0mm

Thickness

0.80mm

Length

25.0m

Backing Material

Acrylic Foam

Model Number

ACXplus 7063

Country of Origin

Germany