Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tissue carrier 2sided tape,50m L x38mm W

RS Stock No.: 268-1897Brand: TesaManufacturers Part No.: 07158-00003-00
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Cloth

Width

38mm

Length

50m

Thickness

0.1mm

Colour

Transparent

Adhesion Strength

6.4 N/cm

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

Tissue carrier 2sided tape,50m L x38mm W

P.O.A.

Tissue carrier 2sided tape,50m L x38mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

Cloth

Width

38mm

Length

50m

Thickness

0.1mm

Colour

Transparent

Adhesion Strength

6.4 N/cm

Maximum Operating Temperature

+80°C