Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 51571 White Double Sided Cloth Tape, 0.16mm Thick, 3.2 N/cm, Synthetic Rubber Backing, 12mm x 50m

RS Stock No.: 513-547Brand: TesaManufacturers Part No.: 51571-00003-00
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Synthetic Rubber

Tape Type

Cloth Tape

Width

12mm

Length

50m

Thickness

0.16mm

Colour

White

Adhesion Strength

3.2 N/cm

Tensile Strength

5N/cm

Maximum Operating Temperature

+40°C

Model Number

51571

Minimum Operating Temperature

0°C

Country of Origin

Italy

Product details

tesa® 51571 Double Sided Non Woven Tape

Hand-tearable double sided tape consisting of a non-woven carrier and synthetic rubber adhesive.

Double-sided tape with a non-woven backing
Very high adhesive coat-weight aids bonding to uneven surfaces
Very high tack and initial bond.
Good bond to low energy surfaces such as PP and PE.
Ideal for internal permanent bonding of e.g. aluminium, polystyrene, PP and ABS
Limited UV and temperature resistance

Stock information temporarily unavailable.

AED 27.14

AED 27.14 Each (ex VAT)

AED 28.50

AED 28.50 Each (inc. VAT)

Tesa 51571 White Double Sided Cloth Tape, 0.16mm Thick, 3.2 N/cm, Synthetic Rubber Backing, 12mm x 50m

AED 27.14

AED 27.14 Each (ex VAT)

AED 28.50

AED 28.50 Each (inc. VAT)

Tesa 51571 White Double Sided Cloth Tape, 0.16mm Thick, 3.2 N/cm, Synthetic Rubber Backing, 12mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 27.14
6 - 14AED 26.73
15+AED 26.57

Technical Document

Specifications

Brand

Tesa

Backing Material

Synthetic Rubber

Tape Type

Cloth Tape

Width

12mm

Length

50m

Thickness

0.16mm

Colour

White

Adhesion Strength

3.2 N/cm

Tensile Strength

5N/cm

Maximum Operating Temperature

+40°C

Model Number

51571

Minimum Operating Temperature

0°C

Country of Origin

Italy

Product details

tesa® 51571 Double Sided Non Woven Tape

Hand-tearable double sided tape consisting of a non-woven carrier and synthetic rubber adhesive.

Double-sided tape with a non-woven backing
Very high adhesive coat-weight aids bonding to uneven surfaces
Very high tack and initial bond.
Good bond to low energy surfaces such as PP and PE.
Ideal for internal permanent bonding of e.g. aluminium, polystyrene, PP and ABS
Limited UV and temperature resistance