Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 51970 Transparent Double Sided Plastic Tape, 220mm Thick, 13,5 N/cm, PP Backing, 38mm x 50m

RS Stock No.: 379-0223Brand: TesaManufacturers Part No.: 51970-00027-00
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Tape Type

Plastic Tape

Width

38mm

Length

50m

Thickness

220mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

13,5 N/cm

Tensile Strength

50N/cm

Maximum Operating Temperature

+130°C

Series

tesa fix

Model Number

51970

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 231.80

AED 231.80 Each (ex VAT)

AED 243.39

AED 243.39 Each (inc. VAT)

Tesa 51970 Transparent Double Sided Plastic Tape, 220mm Thick, 13,5 N/cm, PP Backing, 38mm x 50m

AED 231.80

AED 231.80 Each (ex VAT)

AED 243.39

AED 243.39 Each (inc. VAT)

Tesa 51970 Transparent Double Sided Plastic Tape, 220mm Thick, 13,5 N/cm, PP Backing, 38mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 231.80
6 - 14AED 226.65
15+AED 225.16

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Tape Type

Plastic Tape

Width

38mm

Length

50m

Thickness

220mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

13,5 N/cm

Tensile Strength

50N/cm

Maximum Operating Temperature

+130°C

Series

tesa fix

Model Number

51970

Minimum Operating Temperature

-40°C

Country of Origin

Germany