Tesa 53988 Red Soft PVC Electrical Insulation Tape, 19mm x 25m

Technical Document
Specifications
Brand
TesaColour
Red
Width
19mm
Length
25m
Backing Material
Soft PVC
Thickness
150mm
Maximum Operating Temperature
+90°C
Trade Name
Tesa 53988
Distrelec Product Id
30150206
Country of Origin
Singapore
Product details
Tesa 19mm Electrical Insulation Tape
This range of PVC insulating tapes from Tesa has excellent conformability and are coated with an aggressive rubber resin adhesive for reliable adhesion over time. Meeting the new European harmonisation HD 308 S2 standard for colours, this range of tapes is available in 6 standard colours for safe working.
All the tapes in this range use pressure sensitive rubber adhesive on the back of a 0.13mm PVC tape. Available in 19mm wide rolls of 25m, this industry standard size is perfect to use on any jobsite, commercial and residential work as well in DIY applications around the home. The high 5000V breakdown voltage provides excellent insulation and protection in all applications as well as being resistant to moisture and many chemicals.
Features and Benefits
Available in 6 industry standard colours
Conforms to BS3924 31//90
Good resistance to moisture, dilute acids and alkalis, and many chemicals
Highly flexible backing easily moulded to uneven surfaces
Excellent ageing and abrasion resistance
Dielectric breakdown voltage 5000V
IMQ/SEMKO/IEC 454-3-1 approved
Available Colours
513-553 Black
513-565 White
513-571 Red
513-575 Green
513-581 Yellow
513-597 Blue
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
AED 18.18
AED 18.18 Each (ex VAT)
AED 19.09
AED 19.09 Each (inc. VAT)
1
AED 18.18
AED 18.18 Each (ex VAT)
AED 19.09
AED 19.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 18.18 |
6 - 14 | AED 17.77 |
15+ | AED 17.72 |
Technical Document
Specifications
Brand
TesaColour
Red
Width
19mm
Length
25m
Backing Material
Soft PVC
Thickness
150mm
Maximum Operating Temperature
+90°C
Trade Name
Tesa 53988
Distrelec Product Id
30150206
Country of Origin
Singapore
Product details
Tesa 19mm Electrical Insulation Tape
This range of PVC insulating tapes from Tesa has excellent conformability and are coated with an aggressive rubber resin adhesive for reliable adhesion over time. Meeting the new European harmonisation HD 308 S2 standard for colours, this range of tapes is available in 6 standard colours for safe working.
All the tapes in this range use pressure sensitive rubber adhesive on the back of a 0.13mm PVC tape. Available in 19mm wide rolls of 25m, this industry standard size is perfect to use on any jobsite, commercial and residential work as well in DIY applications around the home. The high 5000V breakdown voltage provides excellent insulation and protection in all applications as well as being resistant to moisture and many chemicals.
Features and Benefits
Available in 6 industry standard colours
Conforms to BS3924 31//90
Good resistance to moisture, dilute acids and alkalis, and many chemicals
Highly flexible backing easily moulded to uneven surfaces
Excellent ageing and abrasion resistance
Dielectric breakdown voltage 5000V
IMQ/SEMKO/IEC 454-3-1 approved
Available Colours
513-553 Black
513-565 White
513-571 Red
513-575 Green
513-581 Yellow
513-597 Blue
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.