Technical Document
Specifications
Brand
TesaColour
Transparent
Length
33m
Repositionable
No
Width
19mm
Model Number
57330
Country of Origin
Germany
AED 37.28
AED 37.28 Each (ex VAT)
AED 39.14
AED 39.14 Each (inc. VAT)
Tesa 57330 Transparent Tape Dispenser 19mm x 33m
1
AED 37.28
AED 37.28 Each (ex VAT)
AED 39.14
AED 39.14 Each (inc. VAT)
Tesa 57330 Transparent Tape Dispenser 19mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TesaColour
Transparent
Length
33m
Repositionable
No
Width
19mm
Model Number
57330
Country of Origin
Germany