Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 60630 Conductive Aluminium Tape, 50mm x 50m

RS Stock No.: 185-9047Brand: TesaManufacturers Part No.: 60630-00002-00
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Aluminium Tape

Total Thickness

0.065mm

Foil Thickness

0.03mm

Width

50mm

Length

50m

Conductivity

Conductive

Adhesion Strength

8 N/cm

Adhesive Material

Acrylic

Tensile Strength

25N/cm

Maximum Temperature Resistance

+160°C

Minimum Temperature Resistance

-40°C

Model Number

60630

Country of Origin

China

Stock information temporarily unavailable.

AED 51.19

AED 51.19 Each (ex VAT)

AED 53.75

AED 53.75 Each (inc. VAT)

Tesa 60630 Conductive Aluminium Tape, 50mm x 50m

AED 51.19

AED 51.19 Each (ex VAT)

AED 53.75

AED 53.75 Each (inc. VAT)

Tesa 60630 Conductive Aluminium Tape, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Tape Type

Aluminium Tape

Total Thickness

0.065mm

Foil Thickness

0.03mm

Width

50mm

Length

50m

Conductivity

Conductive

Adhesion Strength

8 N/cm

Adhesive Material

Acrylic

Tensile Strength

25N/cm

Maximum Temperature Resistance

+160°C

Minimum Temperature Resistance

-40°C

Model Number

60630

Country of Origin

China