Tesa Neon Green Soft PVC 33m Floor Marking Tape, 150μm Thickness
Technical Document
Specifications
Brand
TesaColour
Neon Green
Tape Type
Floor Marking Tape
Backing Material
Soft PVC
Length
33m
Thickness
150µm
Adhesion Strength
2 N/cm
Tensile Strength
33N/cm
Elongation At Break
2.2
Adhesive Material
Natural Rubber
Distrelec Product Id
11052095
Country of Origin
Taiwan, Province Of China
AED 102.11
AED 102.11 Each (ex VAT)
AED 107.22
AED 107.22 Each (inc. VAT)
1
AED 102.11
AED 102.11 Each (ex VAT)
AED 107.22
AED 107.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaColour
Neon Green
Tape Type
Floor Marking Tape
Backing Material
Soft PVC
Length
33m
Thickness
150µm
Adhesion Strength
2 N/cm
Tensile Strength
33N/cm
Elongation At Break
2.2
Adhesive Material
Natural Rubber
Distrelec Product Id
11052095
Country of Origin
Taiwan, Province Of China