Technical Document
Specifications
Brand
TesaWidth
19.0mm
Thickness
1.60mm
Length
25.0m
Backing Material
PE Foam
Colour
White
Adhesion Strength
19 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
9N/cm
Model Number
62936
Maximum Operating Temperature
+80°C
Adhesion Strength Unfaced Side
10N/cm
Country of Origin
Germany
AED 153.35
AED 153.35 Each (ex VAT)
AED 161.02
AED 161.02 Each (inc. VAT)
1
AED 153.35
AED 153.35 Each (ex VAT)
AED 161.02
AED 161.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 153.35 |
6 - 14 | AED 150.46 |
15+ | AED 149.62 |
Technical Document
Specifications
Brand
TesaWidth
19.0mm
Thickness
1.60mm
Length
25.0m
Backing Material
PE Foam
Colour
White
Adhesion Strength
19 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
9N/cm
Model Number
62936
Maximum Operating Temperature
+80°C
Adhesion Strength Unfaced Side
10N/cm
Country of Origin
Germany