Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 64620 White Double Sided Plastic Tape, 0.185mm Thick, 26 N/cm, PE Backing, 50mm x 10m

RS Stock No.: 283-7831Brand: TesaManufacturers Part No.: 64620 50MM X 10 M TRANSPARDistrelec Article No.: 11052108
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PE

Tape Type

Double Coated Tape

Width

50mm

Length

10m

Thickness

0.185mm

Colour

White

Adhesion Strength

26 N/cm

Model Number

64620

Series

64620

Distrelec Product Id

11052108

Country of Origin

Italy

Stock information temporarily unavailable.

AED 53.82

AED 53.82 Each (ex VAT)

AED 56.51

AED 56.51 Each (inc. VAT)

Tesa 64620 White Double Sided Plastic Tape, 0.185mm Thick, 26 N/cm, PE Backing, 50mm x 10m

AED 53.82

AED 53.82 Each (ex VAT)

AED 56.51

AED 56.51 Each (inc. VAT)

Tesa 64620 White Double Sided Plastic Tape, 0.185mm Thick, 26 N/cm, PE Backing, 50mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

PE

Tape Type

Double Coated Tape

Width

50mm

Length

10m

Thickness

0.185mm

Colour

White

Adhesion Strength

26 N/cm

Model Number

64620

Series

64620

Distrelec Product Id

11052108

Country of Origin

Italy