Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testec TT-SX 9000 Series TT-SX 9002 Oscilloscope Probe, Differential Type, 30MHz, 1:20, 1:200, BNC Connector

RS Stock No.: 253-7395Brand: TestecManufacturers Part No.: TT-SX 9002Distrelec Article No.: 30316645
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Testec

Probe Type

Differential

Attenuation

1:20, 1:200

Bandwidth

30MHz

Maximum Common Mode Input Voltage

1400V

Connector Type

BNC

Model Number p

TT-SX 9002

Model Number (p)

TT-SX 9002

Number of Probes

1

Safety Category Level

CAT III

Safety Category Voltage

1000V

Series

TT-SX 9000

Safety Category

IEC61010-031:2015

Rise Time

14ns

Distrelec Product Id

30316645

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,306.04

AED 3,306.04 Each (ex VAT)

AED 3,471.34

AED 3,471.34 Each (inc. VAT)

Testec TT-SX 9000 Series TT-SX 9002 Oscilloscope Probe, Differential Type, 30MHz, 1:20, 1:200, BNC Connector

AED 3,306.04

AED 3,306.04 Each (ex VAT)

AED 3,471.34

AED 3,471.34 Each (inc. VAT)

Testec TT-SX 9000 Series TT-SX 9002 Oscilloscope Probe, Differential Type, 30MHz, 1:20, 1:200, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testec

Probe Type

Differential

Attenuation

1:20, 1:200

Bandwidth

30MHz

Maximum Common Mode Input Voltage

1400V

Connector Type

BNC

Model Number p

TT-SX 9002

Model Number (p)

TT-SX 9002

Number of Probes

1

Safety Category Level

CAT III

Safety Category Voltage

1000V

Series

TT-SX 9000

Safety Category

IEC61010-031:2015

Rise Time

14ns

Distrelec Product Id

30316645

Country of Origin

Taiwan, Province Of China