Testo 0516 0220 Thermometer Accessory, For Use With 926 Series

RS Stock No.: 512-0418Brand: TestoManufacturers Part No.: 0516 0220
brand-logo
View all in Thermometer Accessories

Technical Document

Specifications

Brand

Testo

Accessory Type

Case

For Use With

926 Series

Country of Origin

Germany

Product details

Testo 925 Type K Thermometer

Strong thermometer for type K thermocouple for measuring temperatures up to +1000 °C.
The "hold" function freezes display of the last measured value.
Type K thermocouple sensor (NiCr-Ni) with a measurement range of –50 °C → +1000 °C.
14 mm LCD display.
Applications: combustion smoke temperature measurement.
Infra-red printer, available separately, is supplied with 4 batteries and a roll of paper.

AED 200.44

AED 200.44 Each (ex VAT)

AED 210.46

AED 210.46 Each (inc. VAT)

Testo 0516 0220 Thermometer Accessory, For Use With 926 Series

AED 200.44

AED 200.44 Each (ex VAT)

AED 210.46

AED 210.46 Each (inc. VAT)

Testo 0516 0220 Thermometer Accessory, For Use With 926 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Testo

Accessory Type

Case

For Use With

926 Series

Country of Origin

Germany

Product details

Testo 925 Type K Thermometer

Strong thermometer for type K thermocouple for measuring temperatures up to +1000 °C.
The "hold" function freezes display of the last measured value.
Type K thermocouple sensor (NiCr-Ni) with a measurement range of –50 °C → +1000 °C.
14 mm LCD display.
Applications: combustion smoke temperature measurement.
Infra-red printer, available separately, is supplied with 4 batteries and a roll of paper.