Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 610 Handheld Hygrometer, ±2.5 %RH Accuracy, +50°C Max, 100%RH Max

RS Stock No.: 292-357Brand: TestoManufacturers Part No.: 0560 0610Distrelec Article No.: 17661028
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+50°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Model Number p

610

Best Humidity Measurement Accuracy

±2.5 %RH

Model Number (p)

610

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Hold

Power Source

Battery

Battery Type

AAA

Battery Life

200 h

Minimum Operating Temperature

-10°C

Weight

90g

Maximum Operating Temperature

+50°C

Distrelec Product Id

17661028

Country of Origin

Germany

Product details

testo 610 pocket-sized thermo-hygrograph

Innovative measurement technology in a pocket-sized version for testing air temperature and humidity.

Reliable and stable measurement
Display backlighting
2.5 % rh accuracy with calibration protocol
Includes dewpoint and wet bulb calculation
Useful aid for dampness & air quality investigations
2 x AAA batteries will typically provide 200 hours of operation (backlight off)

Supplied with

Watch strap, belt holder, protective cap, instructions and batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Testo 610 Handheld Hygrometer, ±2.5 %RH Accuracy, +50°C Max, 100%RH Max

Calibration type

P.O.A.

Testo 610 Handheld Hygrometer, ±2.5 %RH Accuracy, +50°C Max, 100%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+50°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Model Number p

610

Best Humidity Measurement Accuracy

±2.5 %RH

Model Number (p)

610

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Hold

Power Source

Battery

Battery Type

AAA

Battery Life

200 h

Minimum Operating Temperature

-10°C

Weight

90g

Maximum Operating Temperature

+50°C

Distrelec Product Id

17661028

Country of Origin

Germany

Product details

testo 610 pocket-sized thermo-hygrograph

Innovative measurement technology in a pocket-sized version for testing air temperature and humidity.

Reliable and stable measurement
Display backlighting
2.5 % rh accuracy with calibration protocol
Includes dewpoint and wet bulb calculation
Useful aid for dampness & air quality investigations
2 x AAA batteries will typically provide 200 hours of operation (backlight off)

Supplied with

Watch strap, belt holder, protective cap, instructions and batteries.

You may be interested in