Testo 112 Wired Digital Thermometer for Food Industry Use, NTC, PT100 Probe, 1 Input(s), +300°C Max, ±0.2 °C Accuracy

RS Stock No.: 536-6153Brand: TestoManufacturers Part No.: 0560 1128Distrelec Article No.: 30411514
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Model Number

112

Thermometer Type

Wired

Probe Type

NTC, PT100

Best Accuracy

±0.2 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

182mm

Width

64mm

Height

40mm

Temperature Scale

Centigrade

Minimum/Maximum Recordings

Yes

Weight

171g

Battery Type

9V

Distrelec Product Id

30411514

Country of Origin

Germany

Product details

testo 112 Food thermometer

High-precision and may be calibrated
Ideal for official food checks
On-site print-out with testo log printer (optional)
Minimum/maximum value memory
Display illumination
Suitable for NTC and Pt100 probes

Optional accessories

Probes (e.g. RS stock no.: 191-6142)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

testo 112 (without probe), battery, instructions

Stock information temporarily unavailable.

P.O.A.

Testo 112 Wired Digital Thermometer for Food Industry Use, NTC, PT100 Probe, 1 Input(s), +300°C Max, ±0.2 °C Accuracy

Calibration type

P.O.A.

Testo 112 Wired Digital Thermometer for Food Industry Use, NTC, PT100 Probe, 1 Input(s), +300°C Max, ±0.2 °C Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Model Number

112

Thermometer Type

Wired

Probe Type

NTC, PT100

Best Accuracy

±0.2 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

182mm

Width

64mm

Height

40mm

Temperature Scale

Centigrade

Minimum/Maximum Recordings

Yes

Weight

171g

Battery Type

9V

Distrelec Product Id

30411514

Country of Origin

Germany

Product details

testo 112 Food thermometer

High-precision and may be calibrated
Ideal for official food checks
On-site print-out with testo log printer (optional)
Minimum/maximum value memory
Display illumination
Suitable for NTC and Pt100 probes

Optional accessories

Probes (e.g. RS stock no.: 191-6142)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

testo 112 (without probe), battery, instructions