Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+70°C
Hygrometer Type
Digital Hygrometer
Maximum Humidity Measurement
98%RH
Best Temperature Measurement Accuracy
±0.5 + 1 Digit °C
Temperature Measurement Resolution
0.1°C
Best Humidity Measurement Accuracy
±2 %RH
Model Number p
608-H2
Model Number (p)
608-H2
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Meter Type
Digital
Power Source
Battery
Battery Type
9V
Battery Life
1 Year
Maximum Operating Temperature
+70°C
Weight
168g
Minimum Operating Temperature
-10°C
Distrelec Product Id
17682560
Country of Origin
China
Product details
Testo 608-H1 and H2
The attractive and compact testo 608 thermal hygrometer is for continuous indoor climate monitoring (humidity, temperature, dew point). The LCD display is legible at distance. The testo 608 models have a max/min value display and a battery monitor. Suspension and standing fixtures allow flexible positioning on a table or wall. Version 608-H2 is the higher accuracy model which also comes with a precise alarm. The 608-H2 alarm reports if humidity and temperature limits are exceeded in building developments and installations ranging from garden centres to museums, storerooms, laboratories and cleanrooms.
Features & Benefits
With dew point calculation and max/min 2 line LCD display
NTC probe
Humidity sensor not affected by water
Standalone or attachable
Powered by 9 V PP3 battery (supplied)
Testo 608-H2, with LED alarm, warns if limits are exceeded
Housing material ABS
Dimensions 111 x 90 x 40 mm
Weight 168 g
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+70°C
Hygrometer Type
Digital Hygrometer
Maximum Humidity Measurement
98%RH
Best Temperature Measurement Accuracy
±0.5 + 1 Digit °C
Temperature Measurement Resolution
0.1°C
Best Humidity Measurement Accuracy
±2 %RH
Model Number p
608-H2
Model Number (p)
608-H2
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Meter Type
Digital
Power Source
Battery
Battery Type
9V
Battery Life
1 Year
Maximum Operating Temperature
+70°C
Weight
168g
Minimum Operating Temperature
-10°C
Distrelec Product Id
17682560
Country of Origin
China
Product details
Testo 608-H1 and H2
The attractive and compact testo 608 thermal hygrometer is for continuous indoor climate monitoring (humidity, temperature, dew point). The LCD display is legible at distance. The testo 608 models have a max/min value display and a battery monitor. Suspension and standing fixtures allow flexible positioning on a table or wall. Version 608-H2 is the higher accuracy model which also comes with a precise alarm. The 608-H2 alarm reports if humidity and temperature limits are exceeded in building developments and installations ranging from garden centres to museums, storerooms, laboratories and cleanrooms.
Features & Benefits
With dew point calculation and max/min 2 line LCD display
NTC probe
Humidity sensor not affected by water
Standalone or attachable
Powered by 9 V PP3 battery (supplied)
Testo 608-H2, with LED alarm, warns if limits are exceeded
Housing material ABS
Dimensions 111 x 90 x 40 mm
Weight 168 g