Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+600°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1 °C, ±1.5 °C, ±2.5 °C
Distance to spot Ratio
50:1
Emissivity
0.1 → 1, Adjustable
Model Number p
835-H1
Model Number (p)
835-H1
Resolution
0.1 °C
Data Storage
Yes
Length
193mm
Width
166mm
Height
63mm
Dimensions
193 x 166 x 63mm
Weight
514g
Distrelec Product Id
11072778
Country of Origin
China
Product details
Testo 835-H1 4 point Infrared Thermometer
The Testo 835-H1 is a compact infrared thermometer and moisture meter that can be used to measure both surface temperature and relative humidity. Use its unique, patented infrared surface moisture measurement feature to detect the risk of mould in building fabrics early enough, measure humidity in your environment or check the dew point distance.
The infrared thermometer offers maximum safety and precision when measuring the temperature of smaller objects from a reasonable distance.
Features and Benefits
Integrated moisture sensor - the Testo 835-H1 is one of the few infrared thermometers on the market that has an integrated moisture sensor. This allows you to measure both surface temperature and relative humidity with one device.
Patented surface moisture measurement - uses a patented infrared method to measure surface moisture. This method is more accurate than traditional methods, such as pin probes.
Laser targeting - has a laser targeting system that helps you to accurately target the area you want to measure.
Data logging - can store up to 200 data points, which can be downloaded to a computer for analysis.
No measurement errors, thanks to focused 50:1 optics (5 m distance = 10 cm measurement spot)
Convenient menu guidance with icons and joystick
Applications
The Testo 835-H1 is a versatile tool that can be used in a variety of applications, including:
Building inspections - to identify potential moisture problems in buildings.
HVAC inspections - to check the temperature and humidity of air conditioning and heating systems.
Food safety inspections - to check the temperature of food products to ensure that they are safe to eat.
Industrial applications - to measure the temperature and humidity of a variety of industrial processes.
Supplied with
3 batteries Type AA and calibration protocol
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+600°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1 °C, ±1.5 °C, ±2.5 °C
Distance to spot Ratio
50:1
Emissivity
0.1 → 1, Adjustable
Model Number p
835-H1
Model Number (p)
835-H1
Resolution
0.1 °C
Data Storage
Yes
Length
193mm
Width
166mm
Height
63mm
Dimensions
193 x 166 x 63mm
Weight
514g
Distrelec Product Id
11072778
Country of Origin
China
Product details
Testo 835-H1 4 point Infrared Thermometer
The Testo 835-H1 is a compact infrared thermometer and moisture meter that can be used to measure both surface temperature and relative humidity. Use its unique, patented infrared surface moisture measurement feature to detect the risk of mould in building fabrics early enough, measure humidity in your environment or check the dew point distance.
The infrared thermometer offers maximum safety and precision when measuring the temperature of smaller objects from a reasonable distance.
Features and Benefits
Integrated moisture sensor - the Testo 835-H1 is one of the few infrared thermometers on the market that has an integrated moisture sensor. This allows you to measure both surface temperature and relative humidity with one device.
Patented surface moisture measurement - uses a patented infrared method to measure surface moisture. This method is more accurate than traditional methods, such as pin probes.
Laser targeting - has a laser targeting system that helps you to accurately target the area you want to measure.
Data logging - can store up to 200 data points, which can be downloaded to a computer for analysis.
No measurement errors, thanks to focused 50:1 optics (5 m distance = 10 cm measurement spot)
Convenient menu guidance with icons and joystick
Applications
The Testo 835-H1 is a versatile tool that can be used in a variety of applications, including:
Building inspections - to identify potential moisture problems in buildings.
HVAC inspections - to check the temperature and humidity of air conditioning and heating systems.
Food safety inspections - to check the temperature of food products to ensure that they are safe to eat.
Industrial applications - to measure the temperature and humidity of a variety of industrial processes.
Supplied with
3 batteries Type AA and calibration protocol