Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 905-1 Handheld Digital Thermometer for Multipurpose Use, K Probe, 1 Input(s), +350°C Max, ±1 °C Accuracy

RS Stock No.: 327-0606Brand: TestoManufacturers Part No.: 0560 9051
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+350°C

Model Number

905-1

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±1 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade

Product details

Testo 905-1 & 905-2 Mini Thermometers

Two mini thermometers with a swivel head which rotates through 180° to ensure that the measured value can be easily read.

Common features

Type K thermocouple
Temperature range -50°C to +350°C
Up to 500°C (short term 1 -2 minutes)
Selectable °C/°F indication
Auto switch

Testo 905-1

An immersion/penetration thermometer
Probe stem diameter 3mm, length 200mm
Response time to99 10s (in water)

Testo 905-2

Probe stem diameter 12mm, length 150mm
Response time approx 5s

Handheld Pocket Temperature Indicators

Stock information temporarily unavailable.

P.O.A.

Testo 905-1 Handheld Digital Thermometer for Multipurpose Use, K Probe, 1 Input(s), +350°C Max, ±1 °C Accuracy

P.O.A.

Testo 905-1 Handheld Digital Thermometer for Multipurpose Use, K Probe, 1 Input(s), +350°C Max, ±1 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+350°C

Model Number

905-1

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±1 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade

Product details

Testo 905-1 & 905-2 Mini Thermometers

Two mini thermometers with a swivel head which rotates through 180° to ensure that the measured value can be easily read.

Common features

Type K thermocouple
Temperature range -50°C to +350°C
Up to 500°C (short term 1 -2 minutes)
Selectable °C/°F indication
Auto switch

Testo 905-1

An immersion/penetration thermometer
Probe stem diameter 3mm, length 200mm
Response time to99 10s (in water)

Testo 905-2

Probe stem diameter 12mm, length 150mm
Response time approx 5s

Handheld Pocket Temperature Indicators