Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Testo 925 Wired Digital Thermometer, K Probe, 1 Input(s), +1000°C Max, ±0.5 °C Accuracy - RS Calibration

RS Stock No.: 518-5190Brand: TestoManufacturers Part No.: 0560 9250
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Calibrated

RSCAL

Model Number

925

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.5 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

177.8mm

Width

63.5mm

Height

40.6mm

Minimum/Maximum Recordings

Yes

Temperature Scale

Centigrade, Fahrenheit

Weight

170.1g

Battery Type

9V

Country of Origin

China

Product details

testo 925 K Type Thermometer

The Testo 925 enables almost any kind of temperature measurement, and has many uses in sanitation, refrigeration and air-conditioning applications. The Testo 925 is suitable for surface, air and immersion/penetration measurement.

Features

Single-channel type K thermocouple thermometer
Accepts a wide range of Testo and other type K thermocouple probes with miniature K type connectors
Compatible with the Testo Radio Probe System to provide an additional temperature measurement
Continuous display of max/min values
Hold button to freeze reading
Backlit display
An audible alarm sounds when limit values are exceeded
Print out readings on-site to the optional Testo printer
Optional "TopSafe" protective cover, protects from dirt and impact

Supplied with

alkaline battery and instructions.

Stock information temporarily unavailable.

P.O.A.

Testo 925 Wired Digital Thermometer, K Probe, 1 Input(s), +1000°C Max, ±0.5 °C Accuracy - RS Calibration

Calibration type

P.O.A.

Testo 925 Wired Digital Thermometer, K Probe, 1 Input(s), +1000°C Max, ±0.5 °C Accuracy - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Calibrated

RSCAL

Model Number

925

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.5 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

177.8mm

Width

63.5mm

Height

40.6mm

Minimum/Maximum Recordings

Yes

Temperature Scale

Centigrade, Fahrenheit

Weight

170.1g

Battery Type

9V

Country of Origin

China

Product details

testo 925 K Type Thermometer

The Testo 925 enables almost any kind of temperature measurement, and has many uses in sanitation, refrigeration and air-conditioning applications. The Testo 925 is suitable for surface, air and immersion/penetration measurement.

Features

Single-channel type K thermocouple thermometer
Accepts a wide range of Testo and other type K thermocouple probes with miniature K type connectors
Compatible with the Testo Radio Probe System to provide an additional temperature measurement
Continuous display of max/min values
Hold button to freeze reading
Backlit display
An audible alarm sounds when limit values are exceeded
Print out readings on-site to the optional Testo printer
Optional "TopSafe" protective cover, protects from dirt and impact

Supplied with

alkaline battery and instructions.