Testo 535 CO2 Sensor, +50°C Max, Battery-Powered

RS Stock No.: 255-9514Brand: TestoManufacturers Part No.: 0563 0535Distrelec Article No.: 30372694
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+50°C

Carbon Monoxide Resolution

0PPM

Best Temperature Measurement Accuracy

±100 ppm (+5% of mv)

Power Source

Battery

Equipment Type

CO2 Probe

Temperature Measurement Resolution

0°C

Model Number p

535

Model Number (p)

535

Distrelec Product Id

30372694

Country of Origin

China

Stock information temporarily unavailable.

AED 2,513.75

AED 2,513.75 Each (ex VAT)

AED 2,639.44

AED 2,639.44 Each (inc. VAT)

Testo 535 CO2 Sensor, +50°C Max, Battery-Powered

AED 2,513.75

AED 2,513.75 Each (ex VAT)

AED 2,639.44

AED 2,639.44 Each (inc. VAT)

Testo 535 CO2 Sensor, +50°C Max, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+50°C

Carbon Monoxide Resolution

0PPM

Best Temperature Measurement Accuracy

±100 ppm (+5% of mv)

Power Source

Battery

Equipment Type

CO2 Probe

Temperature Measurement Resolution

0°C

Model Number p

535

Model Number (p)

535

Distrelec Product Id

30372694

Country of Origin

China