Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 175 T2 Data Logger, RS232, USB

RS Stock No.: 433-4600Brand: TestoManufacturers Part No.: 0563 1755
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

2

Model Number

175 T2

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

RS232, USB

Maximum Temperature Measurement

+120 (External) °C, +70 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3 °C

IP Rating

IP68

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Includes

Calibration Protocol, External Probe Socket, Internal Sensor, Wall Holder

Battery Life

2.5 yr

Temperature Measurement Resolution

0.1°C

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Dimensions

82 x 52 x 30mm

Number Of Readings Per Channel

16000

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Testo 175 T2 Data Logger, RS232, USB

P.O.A.

Testo 175 T2 Data Logger, RS232, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

2

Model Number

175 T2

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

RS232, USB

Maximum Temperature Measurement

+120 (External) °C, +70 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3 °C

IP Rating

IP68

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Includes

Calibration Protocol, External Probe Socket, Internal Sensor, Wall Holder

Battery Life

2.5 yr

Temperature Measurement Resolution

0.1°C

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Dimensions

82 x 52 x 30mm

Number Of Readings Per Channel

16000

You may be interested in