Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Testo 175-H2 Data Logger, RS232, USB

RS Stock No.: 433-4638Brand: TestoManufacturers Part No.: 0563 1758
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

2

Model Number

175-H2

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

RS232, USB

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

82 x 52 x 30mm

Includes

Calibration Protocol, Internal Sensor, Wall Holder

Battery Life

2.5 yr

Battery Type

1/2 AA

Alarm

Yes

Number Of Readings Per Channel

16000

Humidity Measurement Resolution

0.1%RH

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.1°C

Product details

testo 175 Series

A high quality data logger for measuring temperature, humidity or mV/mA for customised logging requirements.

PVC housing with integrated impact protection
Battery life: >2 years (battery supplied)
Display versions single-spaced
Measurement frequency user-definable from either 10 seconds up to 24 hours
High speed data transmission
EasyPrint allows data to be printed straight from the logger without interrupting the measurement or removing the logger from its position
Data loss virtually impossible - protocol head and parameters within non-volatile memory (EEPROM). Even when removing battery the data can be restored on the PC
Accurate real-time internal clock (±1 min per month at all temperatures)
Display versions available
Low battery indication on display models
LED indication of logging and alarm limits exceeded
Logger supplied with lockable wall mounting
Simple push button start
Wrap around memory
Trigger Start-Stop
Dimensions: 82 x 52 x 30 mm

mV and mA logger
16000 logged values

Data Loggers
175-S1

Windows™ compatible
Simple to use software with graphical and table display functions
Allows readout, display, printout and programming of all loggers with additional e-mail function

ComSoft V4 Software

Stock information temporarily unavailable.

P.O.A.

Testo 175-H2 Data Logger, RS232, USB

P.O.A.

Testo 175-H2 Data Logger, RS232, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

2

Model Number

175-H2

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

RS232, USB

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

82 x 52 x 30mm

Includes

Calibration Protocol, Internal Sensor, Wall Holder

Battery Life

2.5 yr

Battery Type

1/2 AA

Alarm

Yes

Number Of Readings Per Channel

16000

Humidity Measurement Resolution

0.1%RH

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.1°C

Product details

testo 175 Series

A high quality data logger for measuring temperature, humidity or mV/mA for customised logging requirements.

PVC housing with integrated impact protection
Battery life: >2 years (battery supplied)
Display versions single-spaced
Measurement frequency user-definable from either 10 seconds up to 24 hours
High speed data transmission
EasyPrint allows data to be printed straight from the logger without interrupting the measurement or removing the logger from its position
Data loss virtually impossible - protocol head and parameters within non-volatile memory (EEPROM). Even when removing battery the data can be restored on the PC
Accurate real-time internal clock (±1 min per month at all temperatures)
Display versions available
Low battery indication on display models
LED indication of logging and alarm limits exceeded
Logger supplied with lockable wall mounting
Simple push button start
Wrap around memory
Trigger Start-Stop
Dimensions: 82 x 52 x 30 mm

mV and mA logger
16000 logged values

Data Loggers
175-S1

Windows™ compatible
Simple to use software with graphical and table display functions
Allows readout, display, printout and programming of all loggers with additional e-mail function

ComSoft V4 Software